-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9821
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 2W, Sip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15Vrohs Compliant: Yes |Recom Power RS-1215D RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0300 / $22.7000 | Buy Now |
DISTI #
945-1547-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
46 In Stock |
|
$16.1621 / $20.2900 | Buy Now |
DISTI #
919-RS-1215D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout RoHS: Compliant | 0 |
|
$16.1600 / $19.9600 | Order Now |
DISTI #
70052043
|
RS | DC-DC Converter, Out -15, +15VDC, In 9 to 18VDC, Thru-Hole, Encapsulated, 2W | RECOM Power Inc. RS-1215D RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2600 / $18.3600 | RFQ |
|
Future Electronics | RS Series 2 W ±15 V Dual Output ECONOLINE DC/DC-Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$16.2400 / $17.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4000 / $20.3800 | Buy Now |
DISTI #
RS-1215D
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 0 |
|
$17.5800 / $20.2500 | RFQ |
DISTI #
000000000006066083
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout Min Qty: 1 | 0 |
|
$15.3900 / $17.4500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 9-18VDC +/-15VDC +/-67mA SIP8 | 0 |
|
$19.7859 / $21.1709 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-1215D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-1215D
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |