Filter Your Search
1 - 3 of 3 results
|
RS-1215D
RECOM Power Inc
|
$15.7573 | Yes | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RS-1215D/H2
RECOM Power Inc
|
$20.6043 | Yes | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RS-1215D/H3
RECOM Power Inc
|
$20.6311 | Yes | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power |