-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1.65W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS-243.3D/H3 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63X9883
|
Newark | 2W Dc/Dc-Converter Econoline Sip8 3Kv Reg 2:1 Rohs Compliant: Yes |Recom Power RS-243.3D/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8500 / $28.7300 | Buy Now |
|
DISTI #
RS-243.3D/H3-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 2W Min Qty: 22 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3527 | Buy Now |
|
DISTI #
919-RS-243.3D/H3
|
Mouser Electronics | DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 18-36Vin +/-3.3Vout RoHS: Compliant | 0 |
|
$20.2300 / $24.4500 | Order Now |
|
DISTI #
10013208
|
RECOM Power | 2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 RoHS: Compliant | 0 |
|
$21.3500 | RFQ |
|
DISTI #
72162734
|
RS | DC-DC CONVERTER, SIP8, 3KV, REG 2:1, DUAL,2W,+/-3.3V, +/-250MA, RS-S_D(Z) SERIE Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4900 / $25.2600 | RFQ |
|
|
Onlinecomponents.com | 2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1, V. In: 18-36, V. Out: +/-3.3, mA. Out: +/-250 COO: Taiwan RoHS: Compliant | 0 |
|
$17.5500 / $23.0300 | Buy Now |
|
DISTI #
RS2433D3
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$16.7000 | Buy Now |
|
DISTI #
000000000006066145
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 18-36Vin +/-3.3Vout Min Qty: 1 | 0 |
|
$19.0900 / $22.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RS-243.3D/H3
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RS-243.3D/H3
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 2 Output, 1.65W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Sma, | |
| Pin Count | 8/7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Additional -3.3 Volt Output Also Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XSMA-T7 | |
| Length | 21.8 Mm | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.366 V | |
| Output Voltage-Min | 3.234 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 11.35 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1.65 W | |
| Trim/Adjustable Output | No | |
| Width | 9.2 Mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
To ensure reliability in high-temperature environments, RECOM recommends following the derating curves provided in the datasheet. Additionally, ensure good airflow around the module, and consider using a heat sink or a metal plate to dissipate heat. It's also essential to follow proper soldering and assembly procedures to prevent thermal stress.
The maximum allowed capacitance for the output filter depends on the specific application and the desired output ripple. As a general guideline, RECOM recommends keeping the output capacitance below 10uF to prevent oscillations and ensure stability. However, it's essential to consult with RECOM's application engineers for specific guidance on output filter design.
Yes, the RS-243.3D/H3 can be used in a redundant configuration to achieve high availability and reliability. However, it's essential to ensure that the modules are properly synchronized and that the system is designed to handle the increased power dissipation. RECOM recommends consulting with their application engineers to discuss the specific requirements and design considerations for redundant configurations.
The recommended input fuse rating for the RS-243.3D/H3 depends on the specific application and the input voltage. As a general guideline, RECOM recommends using a fuse with a rating of 1.5 to 2 times the maximum input current. However, it's essential to consult with RECOM's application engineers to determine the optimal fuse rating for the specific application.