Part Details for RS0101R000FS73 by Vishay Intertechnologies
Overview of RS0101R000FS73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS0101R000FS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C4482
|
Newark | Resistor, metal Alloy,1Ohms,1+/-% Tol,-50,50Ppm-Tc, rw-Milstyle Rohs Compliant: No |Vishay RS0101R000FS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $2.1400 | Buy Now |
DISTI #
RS0101R000FS73
|
Avnet Americas | Res Wirewound 1 Ohm 1% 10W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS0101R000FS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6335 / $2.1266 | Buy Now |
DISTI #
71-RS0101R000FS73
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 1ohm 1% RoHS: Not Compliant | 410 |
|
$1.5100 / $3.4000 | Buy Now |
Part Details for RS0101R000FS73
RS0101R000FS73 CAD Models
RS0101R000FS73 Part Data Attributes:
|
RS0101R000FS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS0101R000FS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.1623 V |
Alternate Parts for RS0101R000FS73
This table gives cross-reference parts and alternative options found for RS0101R000FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0101R000FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW78U1R00FB14 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FS73 vs RW78U1R00FB14 |
RW78U1R00FS73 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FS73 vs RW78U1R00FS73 |
RS0101R000FB12 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FS73 vs RS0101R000FB12 |
RS0101R000FE73 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FS73 vs RS0101R000FE73 |
NS0101R000FB12 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FS73 vs NS0101R000FB12 |
NS0101R000FS73 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FS73 vs NS0101R000FS73 |
RS0101R000FE12 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FS73 vs RS0101R000FE12 |