Part Details for RS02B8K200FE70 by Vishay Intertechnologies
Overview of RS02B8K200FE70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B8K200FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02B8K200FE70
|
Avnet Americas | Res Wirewound 8.2K Ohm 1% 3W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS02B8K200FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8546 / $1.0856 | Buy Now |
|
Future Electronics | 8.2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
Part Details for RS02B8K200FE70
RS02B8K200FE70 CAD Models
RS02B8K200FE70 Part Data Attributes
|
RS02B8K200FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B8K200FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 8200ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 156.8439 V |
Alternate Parts for RS02B8K200FE70
This table gives cross-reference parts and alternative options found for RS02B8K200FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B8K200FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B8K200FS70 | Fixed Resistor, Wire Wound, 3W, 8200ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B8K200FE70 vs RS02B8K200FS70 |
NS02B8K200FB12 | Fixed Resistor, Wire Wound, 3W, 8200ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B8K200FE70 vs NS02B8K200FB12 |
NS02B8K200FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 8200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02B8K200FE70 vs NS02B8K200FB12 |