Part Details for RS02C12R10BS7017 by Vishay Dale
Overview of RS02C12R10BS7017 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS02C12R10BS7017
RS02C12R10BS7017 CAD Models
RS02C12R10BS7017 Part Data Attributes
|
RS02C12R10BS7017
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS02C12R10BS7017
Vishay Dale
RESISTOR, WIRE WOUND, 2.5 W, 0.1 %, 20 ppm, 12.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 5.5 V |