Part Details for RS1010FL-T1-LF by Won-Top Electronics Co Ltd
Overview of RS1010FL-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1010FL-T1-LF
RS1010FL-T1-LF CAD Models
RS1010FL-T1-LF Part Data Attributes:
|
RS1010FL-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1010FL-T1-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1010FL-T1-LF
This table gives cross-reference parts and alternative options found for RS1010FL-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1010FL-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGRA4007-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS1010FL-T1-LF vs CGRA4007-HF |
HS1MF4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1010FL-T1-LF vs HS1MF4 |
FM4007F-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | RS1010FL-T1-LF vs FM4007F-W |
UF1MA | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | RS1010FL-T1-LF vs UF1MA |
G1MQF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1010FL-T1-LF vs G1MQF1 |
FS1MWTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Fagor Electrónica | RS1010FL-T1-LF vs FS1MWTRTB |
FM4007L-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | RS1010FL-T1-LF vs FM4007L-W |
F1MFF3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1010FL-T1-LF vs F1MFF3 |
1C6625 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | RS1010FL-T1-LF vs 1C6625 |
HS1MBF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1010FL-T1-LF vs HS1MBF2 |