Part Details for RS1010FL by Suzhou Good-Ark Electronics Co Ltd
Overview of RS1010FL by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1010FL
RS1010FL CAD Models
RS1010FL Part Data Attributes
|
RS1010FL
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1010FL
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1010FL
This table gives cross-reference parts and alternative options found for RS1010FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1010FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD1408-F11000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | RS1010FL vs CD1408-F11000 |
GS1MTR-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1010FL vs GS1MTR-HF |
HS1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1010FL vs HS1MF-TM2G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1010FL vs H1MFSF4 |
S1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1010FL vs S1MLWH |
HS1M | Rectifier Diode, | Surge Components Inc | RS1010FL vs HS1M |
S1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1010FL vs S1MF-TM2G |
ES1M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS1010FL vs ES1M |
RS1MFSHMWG | Rectifier Diode, | Taiwan Semiconductor | RS1010FL vs RS1MFSHMWG |
CD214A-RS1M | Rectifier Diode, | Bourns Inc | RS1010FL vs CD214A-RS1M |