-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5175
|
Newark | Rectifier, 50V, 1A, Smb Rohs Compliant: Yes |Diodes Inc. RS1AB-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2880 |
|
$0.1050 / $0.4260 | Buy Now |
DISTI #
10AH0846
|
Newark | Rectifier Fast Recovery Gpp Smb 1.0A 50V Rohs 3K Rohs Compliant: Yes |Diodes Inc. RS1AB-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
RS1AB-FDICT-ND
|
DigiKey | DIODE GEN PURP 50V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
53035 In Stock |
|
$0.0636 / $0.4100 | Buy Now |
DISTI #
RS1AB-13-F
|
Avnet Americas | Diode Switching 50V 1A 2-Pin SMB T/R - Tape and Reel (Alt: RS1AB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000162000 Factory Stock |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
RS1AB-13-F
|
Avnet Americas | Diode Switching 50V 1A 2-Pin SMB T/R - Tape and Reel (Alt: RS1AB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
RFQ | |
DISTI #
RS1AB-13-F
|
Avnet Americas | Diode Switching 50V 1A 2-Pin SMB T/R - Tape and Reel (Alt: RS1AB-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 162000 Factory Stock |
|
$0.0630 / $0.0751 | Buy Now |
DISTI #
621-RS1AB-13-F
|
Mouser Electronics | Rectifiers 1.0A 50V RoHS: Compliant | 14242 |
|
$0.0630 / $0.2700 | Buy Now |
DISTI #
V36:1790_06703591
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 150ns 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2223 | Americas - 6000 |
|
$0.0567 / $0.0615 | Buy Now |
DISTI #
V79:2366_28619755
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 150ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 3000 |
|
$0.0579 / $0.3731 | Buy Now |
DISTI #
V72:2272_06703591
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 150ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2201 Container: Cut Strips | Americas - 2257 |
|
$0.3768 / $0.3842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy