Part Details for RS1B by Taiwan Semiconductor
Overview of RS1B by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4269
|
Newark | Rectifier, Single, 1A, 100V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:150Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor RS1B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 661 |
|
$0.1430 / $0.5380 | Buy Now |
DISTI #
1801-RS1BTR-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO214AC Min Qty: 15000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0401 / $0.0501 | Buy Now |
DISTI #
RS1B
|
Avnet Americas | 150NS, 1A, 100V, FAST RECOVERY RECTIFIER - Tape and Reel (Alt: RS1B) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0391 / $0.0434 | Buy Now |
DISTI #
821-RS1B
|
Mouser Electronics | Rectifiers 150ns, 1A, 100V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0400 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks | 0 |
|
$0.0477 | Buy Now |
DISTI #
RS1B
|
Maritex | Rectifying Diode, 100V, 1A, -55+150 deg.C, SMD, DO214AC(SMA) Min Qty: 1 Package Multiple: 1 | 1075 |
|
$0.1080 / $0.1550 | Buy Now |
|
Perfect Parts Corporation | 1434 |
|
RFQ |
Part Details for RS1B
RS1B CAD Models
RS1B Part Data Attributes:
|
RS1B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1B
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1B
This table gives cross-reference parts and alternative options found for RS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1D-LTP | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | RS1B vs FS1D-LTP |
FS1D-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | RS1B vs FS1D-TP |
FR1A-G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1B vs FR1A-G |
FS1A-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | RS1B vs FS1A-TP-HF |
FS1B-L-TP-HF | SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | RS1B vs FS1B-L-TP-HF |
FS1A-LTP | 1A, 50V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | RS1B vs FS1A-LTP |
FFM103W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | RS1B vs FFM103W |
RS1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | RS1B vs RS1A |
RS1B | Rectifier Diode, 1 Element, 1A, Silicon, DO-214AC, | International Semiconductor Inc | RS1B vs RS1B |
RS1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1B vs RS1A |