Part Details for RS1DAL by Taiwan Semiconductor
Overview of RS1DAL by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1DAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1DALCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A THIN SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4142 In Stock |
|
$0.0429 / $0.4700 | Buy Now |
DISTI #
RS1DAL
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS1DAL) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0418 / $0.0465 | Buy Now |
DISTI #
821-RS1DAL
|
Mouser Electronics | Rectifiers 150ns, 1A, 200V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0511 | Buy Now |
Part Details for RS1DAL
RS1DAL CAD Models
RS1DAL Part Data Attributes:
|
RS1DAL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DAL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1DAL
This table gives cross-reference parts and alternative options found for RS1DAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | RS1DAL vs RS1DFL |
CD214A-S1D | Rectifier Diode, | Bourns Inc | RS1DAL vs CD214A-S1D |
ES1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS1DAL vs ES1DLWH |
ES1DFLRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | RS1DAL vs ES1DFLRVG |
US1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS1DAL vs US1D-HF |
ES1DALHM3G | Rectifier Diode, | Taiwan Semiconductor | RS1DAL vs ES1DALHM3G |
S1DFSHMXG | Rectifier Diode, | Taiwan Semiconductor | RS1DAL vs S1DFSHMXG |
S1DB | Rectifier Diode, | Continental Device India Ltd | RS1DAL vs S1DB |
LF3 | Rectifier Diode, | Surge Components Inc | RS1DAL vs LF3 |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | RS1DAL vs SS120 |