Part Details for RS1DLHM2 by Taiwan Semiconductor
Overview of RS1DLHM2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1DLHM2
RS1DLHM2 CAD Models
RS1DLHM2 Part Data Attributes:
|
RS1DLHM2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DLHM2
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1DLHM2
This table gives cross-reference parts and alternative options found for RS1DLHM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DLHM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DLHMQ | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLHM2 vs RS1DLHMQ |
RS1DLH | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLHM2 vs RS1DLH |
RS1DLHMTG | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLHM2 vs RS1DLHMTG |
RS1DLHMH | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLHM2 vs RS1DLHMH |
RS1DLHM2G | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLHM2 vs RS1DLHM2G |
RS1DLHRF | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLHM2 vs RS1DLHRF |
FRS1DWTRTB | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | RS1DLHM2 vs FRS1DWTRTB |