Part Details for RS1DLTR by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of RS1DLTR by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1DLTR
RS1DLTR CAD Models
RS1DLTR Part Data Attributes:
|
RS1DLTR
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1DLTR
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-04-04 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS1DLTR
This table gives cross-reference parts and alternative options found for RS1DLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C5614BG | 1A, 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | RS1DLTR vs 1C5614BG |
SFM14-MS | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RS1DLTR vs SFM14-MS |
SMF103M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINI SMA, SOD-123M, 2 PIN | Secos Corporation | RS1DLTR vs SMF103M |
G1DF6 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1DLTR vs G1DF6 |
RGP10D | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Taiwan Semiconductor | RS1DLTR vs RGP10D |
1C5614AG | 1A, 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | RS1DLTR vs 1C5614AG |
SA3-W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RS1DLTR vs SA3-W |
F3DS | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RS1DLTR vs F3DS |
SS120A | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1DLTR vs SS120A |
S1DL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | RS1DLTR vs S1DL |