-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1DLWHRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DLWHRQG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RS1DLWHRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DLWHRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK120B | Rectifier Diode, | MERITEK Electronics Corporation | RS1DLWHRQG vs SK120B |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, | Continental Device India Ltd | RS1DLWHRQG vs SS120 |
FS1D | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | RS1DLWHRQG vs FS1D |
ES1DLHMQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLWHRQG vs ES1DLHMQG |
HS1DLWHRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | RS1DLWHRQG vs HS1DLWHRVG |
E1DFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1DLWHRQG vs E1DFSF4 |
CDBMS1200-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS1DLWHRQG vs CDBMS1200-HF |
MBR120AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | RS1DLWHRQG vs MBR120AFC_R1_00001 |
ERB44-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | RS1DLWHRQG vs ERB44-02 |
FR103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | RS1DLWHRQG vs FR103 |