There are no models available for this part yet.
Overview of RS1JL by Rugao Dachang Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
CAD Models for RS1JL by Rugao Dachang Electronics Co Ltd
Part Data Attributes for RS1JL by Rugao Dachang Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RUGAO DACHANG ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for RS1JL
This table gives cross-reference parts and alternative options found for RS1JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1006FL-T1-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | RS1JL vs RS1006FL-T1-LF |
FEGFM105-MH1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RS1JL vs FEGFM105-MH1 |
S1J-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1JL vs S1J-F |
US1006FL-T1-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | RS1JL vs US1006FL-T1-LF |
FFM105F-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | RS1JL vs FFM105F-T |
RA158E-TP-HF | Rectifier Diode, | Micro Commercial Components | RS1JL vs RA158E-TP-HF |
SFR105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | RS1JL vs SFR105 |
SFM18-MS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RS1JL vs SFM18-MS |
US1JLTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1JL vs US1JLTR |
F5DS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RS1JL vs F5DS |