Part Details for RS1KHE3_A/H by Vishay Intertechnologies
Overview of RS1KHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1KHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1KHE3_A/H
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: RS1KHE3_A/H) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 / $0.0972 | Buy Now |
DISTI #
78-RS1KHE3_A/H
|
Mouser Electronics | Rectifiers 800 Volt 1.0A 500ns 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.0810 / $0.4700 | Order Now |
DISTI #
RS1KHE3_A/H
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: RS1KHE3_A/H) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 / $0.0972 | Buy Now |
DISTI #
RS1KHE3-A/H
|
TME | Diode: rectifying, SMD, 800V, 1A, 500ns, DO214AC,SMA, Ufmax: 1.3V Min Qty: 5 | 0 |
|
$0.1520 / $0.2280 | RFQ |
|
Chip 1 Exchange | INSTOCK | 28080 |
|
RFQ | |
DISTI #
RS1KHE3_A/H
|
EBV Elektronik | Diode Switching 800V 1A 2-Pin DO-214AC Plastic T/R (Alt: RS1KHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 5400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 3600 |
|
$0.3653 / $0.3925 | Buy Now |
|
Wuhan P&S | Surface-Mount Fast Switching Rectifier Min Qty: 1 | 21600 |
|
$0.2700 / $0.8800 | Buy Now |
Part Details for RS1KHE3_A/H
RS1KHE3_A/H CAD Models
RS1KHE3_A/H Part Data Attributes:
|
RS1KHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1KHE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1KHE3_A/H
This table gives cross-reference parts and alternative options found for RS1KHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | RS1KHE3_A/H vs FS1K |
RS1K-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1KHE3_A/H vs RS1K-F |
RS1KR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RS1KHE3_A/H vs RS1KR2 |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | RS1KHE3_A/H vs RS1K |
RGF1KHE3/5CA | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | RS1KHE3_A/H vs RGF1KHE3/5CA |
FFM106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | RS1KHE3_A/H vs FFM106 |
RS1K-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1KHE3_A/H vs RS1K-E3/61T |
FS1K-LTP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | RS1KHE3_A/H vs FS1K-LTP-HF |
RS1K | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | RS1KHE3_A/H vs RS1K |
RGF1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, PLASTIC PACKAGE-2 | General Instrument Corp | RS1KHE3_A/H vs RGF1K |