Part Details for RS2A by Taitron Components Inc
Overview of RS2A by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RS2A
RS2A CAD Models
RS2A Part Data Attributes
|
RS2A
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RS2A
Taitron Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS2A
This table gives cross-reference parts and alternative options found for RS2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5391PL-TP | Rectifier Diode, | Micro Commercial Components | RS2A vs SM5391PL-TP |
RGP15A | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | Taiwan Semiconductor | RS2A vs RGP15A |
SODF151-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RS2A vs SODF151-SH |
SM5391PL-TP-HF | Rectifier Diode, | Micro Commercial Components | RS2A vs SM5391PL-TP-HF |
NRVUS2AA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | RS2A vs NRVUS2AA |
GDGS60A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | RS2A vs GDGS60A |
GNOA | Rectifier Diode, | Surge Components Inc | RS2A vs GNOA |