Part Details for RS2AAE2G by Taiwan Semiconductor
Overview of RS2AAE2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RS2AAE2G
RS2AAE2G CAD Models
RS2AAE2G Part Data Attributes:
|
RS2AAE2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2AAE2G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS2AAE2G
This table gives cross-reference parts and alternative options found for RS2AAE2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2AAE2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2AAE4 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AAE4 |
RS2AAF4 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AAF4 |
RS2AAR2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AAR2G |
RS2AAF2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AAF2G |
RS2AAF3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AAF3 |
RS2AAR2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AAR2 |
RS2AA | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AA |
RS2AAHF2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AAHF2 |
RS2AAHF4 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AAHF4 |
RS2AAE4G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2AAE2G vs RS2AAE4G |