Part Details for RS2DA-TR2G by Taiwan Semiconductor
Overview of RS2DA-TR2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RS2DA-TR2G
RS2DA-TR2G CAD Models
RS2DA-TR2G Part Data Attributes
|
RS2DA-TR2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2DA-TR2G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS2DA-TR2G
This table gives cross-reference parts and alternative options found for RS2DA-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2DA-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2DALM2G | Rectifier Diode, | Taiwan Semiconductor | RS2DA-TR2G vs RS2DALM2G |
ES2DAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS2DA-TR2G vs ES2DAF4 |
RS2DA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2DA-TR2G vs RS2DA-TR3G |
US2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | RS2DA-TR2G vs US2D |
SS2200F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS2DA-TR2G vs SS2200F |
MBR220AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | RS2DA-TR2G vs MBR220AFC_R1_00001 |
FRA2D | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | RS2DA-TR2G vs FRA2D |
RS2DWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS2DA-TR2G vs RS2DWF-HF |
S2DAF-TR3G | Rectifier Diode, | Taiwan Semiconductor | RS2DA-TR2G vs S2DAF-TR3G |
E2DFF1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS2DA-TR2G vs E2DFF1 |