Part Details for RS2G by Taitron Components Inc
Overview of RS2G by Taitron Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.0430 / $0.0500 | Buy Now |
Part Details for RS2G
RS2G CAD Models
RS2G Part Data Attributes:
|
RS2G
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RS2G
Taitron Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 400 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS2G
This table gives cross-reference parts and alternative options found for RS2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), | JGD Semiconductors Co Ltd | RS2G vs S2G |
SODF154T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RS2G vs SODF154T-SH |
GROG | Rectifier Diode, | Surge Components Inc | RS2G vs GROG |
S2G | Rectifier Diode, | Taitron Components Inc | RS2G vs S2G |
RFN2LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | RS2G vs RFN2LAM4STFTR |
GDGS56G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | RS2G vs GDGS56G |
FS2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), | JGD Semiconductors Co Ltd | RS2G vs FS2G |
GROGA | Rectifier Diode, | Surge Components Inc | RS2G vs GROGA |
RU3M(Z) | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), | Galaxy Microelectronics | RS2G vs RU3M(Z) |
SFR154 | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM) | Taiwan Semiconductor | RS2G vs SFR154 |