Part Details for RS2JF_R1_0001 by PanJit Semiconductor
Overview of RS2JF_R1_0001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RS2JF_R1_0001
RS2JF_R1_0001 CAD Models
RS2JF_R1_0001 Part Data Attributes
|
RS2JF_R1_0001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2JF_R1_0001
PanJit Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS2JF_R1_0001
This table gives cross-reference parts and alternative options found for RS2JF_R1_0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2JF_R1_0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US2JWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS2JF_R1_0001 vs US2JWF-HF |
ES2JALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS2JF_R1_0001 vs ES2JALH |
RS2JA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2JF_R1_0001 vs RS2JA-TR3G |
ES2JAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS2JF_R1_0001 vs ES2JAL |
ES2JAF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS2JF_R1_0001 vs ES2JAF6 |
SMF205B | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | RS2JF_R1_0001 vs SMF205B |
F2JFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS2JF_R1_0001 vs F2JFF1 |
SUF205B | 2A, 600V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | Secos Corporation | RS2JF_R1_0001 vs SUF205B |
RR2LAM6S | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | ROHM Semiconductor | RS2JF_R1_0001 vs RR2LAM6S |
ES2JA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2JF_R1_0001 vs ES2JA-T |