Part Details for RS2K by Frontier Electronics Co Ltd
Overview of RS2K by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RS2K
RS2K CAD Models
RS2K Part Data Attributes
|
RS2K
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS2K
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS2K
This table gives cross-reference parts and alternative options found for RS2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFMA206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RS2K vs FFMA206 |
CMR2-08MFLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS2K vs CMR2-08MFLTIN/LEAD |
RS2KBF | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | RS2K vs RS2KBF |
SFR206 | Rectifier Diode, 1 Element, 2A, 800V V(RRM) | Taiwan Semiconductor | RS2K vs SFR206 |
FFM206L-T | Rectifier Diode, | Rectron Semiconductor | RS2K vs FFM206L-T |
GS2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | RS2K vs GS2KF_R2_00001 |
CMR2-08MFL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAFL, 2 PIN | Central Semiconductor Corp | RS2K vs CMR2-08MFL |
FFM206L-W | Rectifier Diode, | Rectron Semiconductor | RS2K vs FFM206L-W |
GS2KF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | RS2K vs GS2KF_R1_00001 |
S2KGF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | RS2K vs S2KGF_R2_00001 |