Part Details for RS3BCF by Galaxy Microelectronics
Overview of RS3BCF by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3BCF
RS3BCF CAD Models
RS3BCF Part Data Attributes:
|
RS3BCF
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RS3BCF
Galaxy Microelectronics
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS3BCF
This table gives cross-reference parts and alternative options found for RS3BCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3BCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK310G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RS3BCF vs SK310G-SMB-R |
CD214C-B3100R | Rectifier Diode, | Bourns Inc | RS3BCF vs CD214C-B3100R |
SMD310YGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | RS3BCF vs SMD310YGP |
RS3B | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS3BCF vs RS3B |
ES3BBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS3BCF vs ES3BBF |
ER3B | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | RS3BCF vs ER3B |
LS3B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RS3BCF vs LS3B |
SK310 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | RS3BCF vs SK310 |
CMR3S-01TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | RS3BCF vs CMR3S-01TR13 |
S310 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | RS3BCF vs S310 |