Part Details for RS3DB by Galaxy Semi-Conductor Co Ltd
Overview of RS3DB by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3DB
RS3DB CAD Models
RS3DB Part Data Attributes
|
RS3DB
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS3DB
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 3A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES |
Alternate Parts for RS3DB
This table gives cross-reference parts and alternative options found for RS3DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3B-JQRS.GCDE | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RS3DB vs 1N5550D3B-JQRS.GCDE |
S3D-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RS3DB vs S3D-T |
GS3DF1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS3DB vs GS3DF1 |
ES3DVH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RS3DB vs ES3DVH |
ES3D-13-F | Rectifier Diode, | SPC Multicomp | RS3DB vs ES3D-13-F |
1N5550D3B-JQRS.L1DM | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RS3DB vs 1N5550D3B-JQRS.L1DM |
US3DBFL-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Micro Commercial Components | RS3DB vs US3DBFL-TP |
GR3D | Rectifier Diode, | Surge Components Inc | RS3DB vs GR3D |
1N5550D3B-JQRS.L1DM | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | RS3DB vs 1N5550D3B-JQRS.L1DM |
FES3DBTRTB | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Fagor Electrónica | RS3DB vs FES3DBTRTB |