Part Details for RS3K-M3/9AT by Vishay Intertechnologies
Overview of RS3K-M3/9AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3K-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1001
|
Newark | 3A,80V,500Ns, gpp Smc Fs Rect |Vishay RS3K-M3/9AT Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1960 | Buy Now |
DISTI #
RS3K-M3/9AT
|
Avnet Americas | 3A,80V,500NS,GPP SM FS RECT - Tape and Reel (Alt: RS3K-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1955 | Buy Now |
DISTI #
78-RS3K-M39AT
|
Mouser Electronics | Rectifiers 3A,80V,500NS,GPP SM FS Rect RoHS: Compliant | 0 |
|
$0.1460 / $0.1620 | Order Now |
DISTI #
RS3K-M3/9AT
|
TTI | Rectifiers 3A,80V,500NS,GPP SM FS Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1600 | Buy Now |
Part Details for RS3K-M3/9AT
RS3K-M3/9AT CAD Models
RS3K-M3/9AT Part Data Attributes:
|
RS3K-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS3K-M3/9AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-02 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS3K-M3/9AT
This table gives cross-reference parts and alternative options found for RS3K-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3K-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3KHM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RS3K-M3/9AT vs RS3KHM6G |
RS3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | RS3K-M3/9AT vs RS3K |
RS3K-M3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | RS3K-M3/9AT vs RS3K-M3/57T |
FR3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | RS3K-M3/9AT vs FR3K |
RS3K-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | RS3K-M3/9AT vs RS3K-E3/57T |
FR3K_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | RS3K-M3/9AT vs FR3K_R1_00001 |
RS3KHR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RS3K-M3/9AT vs RS3KHR7G |
RS3K-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | RS3K-M3/9AT vs RS3K-E3/9AT |
RS3K | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB | International Semiconductor Inc | RS3K-M3/9AT vs RS3K |
FR3K-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | RS3K-M3/9AT vs FR3K-TP-HF |