There are no models available for this part yet.
Overview of RS3KAF by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RS3KAF by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for RS3KAF by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
SMAF, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
90 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.16 µs
|
Reverse Test Voltage
|
800 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for RS3KAF
This table gives cross-reference parts and alternative options found for RS3KAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3KAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR306/G | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | RFE International Inc | RS3KAF vs FR306/G |
CD214B-FS3K | Rectifier Diode, | Bourns Inc | RS3KAF vs CD214B-FS3K |
RS3KC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS3KAF vs RS3KC-HF |
RS3KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS3KAF vs RS3KB-HF |
US3KC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS3KAF vs US3KC-HF |
S3KC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS3KAF vs S3KC-HF |
G3KFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS3KAF vs G3KFF1 |
G3KFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS3KAF vs G3KFF3 |
FRA3KF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | RS3KAF vs FRA3KF_R1_00001 |
FRA3KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | RS3KAF vs FRA3KF_R2_00001 |