RS3M-13-F
Diodes Incorporated
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN

Overview of RS3M-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RS3M-13-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 23T8384
Newark Diode, Rectifier, Fast Rectifier, 1000V, 3A, Smc, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:100A Rohs Compliant: Yes |Diodes Inc. RS3M-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1325
  • 1 $0.6240
  • 10 $0.5300
  • 25 $0.4720
  • 50 $0.4130
  • 100 $0.3550
  • 250 $0.3340
  • 500 $0.3140
  • 1,000 $0.2680
$0.2680 / $0.6240 Buy Now
DISTI # 81AC9827
Newark Rectifier Fast Recovery Gpp Smc 3.0A 1000V Rohs 3K Rohs Compliant: Yes |Diodes Inc. RS3M-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1360
$0.1360 Buy Now
DISTI # RS3M-FDICT-ND
DigiKey DIODE GEN PURP 1KV 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6696
In Stock
  • 1 $0.5800
  • 10 $0.5020
  • 100 $0.3473
  • 500 $0.2902
  • 1,000 $0.2470
  • 3,000 $0.1840
  • 6,000 $0.1746
  • 9,000 $0.1622
  • 30,000 $0.1584
$0.1584 / $0.5800 Buy Now
DISTI # RS3M-13-F
Avnet Americas Diode Switching 1KV 3A 2-Pin SMC T/R - Tape and Reel (Alt: RS3M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 582000 Factory Stock
  • 3,000 $0.1111
$0.1111 Buy Now
DISTI # 621-RS3M-13-F
Mouser Electronics Rectifiers 3.0A 1000V RoHS: Compliant 5147
  • 1 $0.5700
  • 10 $0.4800
  • 100 $0.3160
  • 500 $0.2650
  • 1,000 $0.2320
  • 3,000 $0.1900
$0.1900 / $0.5700 Buy Now
DISTI # 70438445
RS Diode Switching 1KV 3A 2Pin SMC | Diodes Inc RS3M-13-F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.5900
  • 100 $0.5700
  • 500 $0.5400
  • 1,000 $0.5100
$0.5100 / $0.5900 RFQ
Future Electronics RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 27000
Reel
  • 3,000 $0.1660
  • 6,000 $0.1630
  • 9,000 $0.1610
  • 12,000 $0.1600
  • 15,000 $0.1550
$0.1550 / $0.1660 Buy Now
Future Electronics RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel 585
Cut Tape/Mini-Reel
  • 1 $0.5400
  • 15 $0.4550
  • 75 $0.4050
  • 300 $0.3600
  • 1,500 $0.3100
$0.3100 / $0.5400 Buy Now
Future Electronics RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1660
  • 6,000 $0.1630
  • 9,000 $0.1610
  • 12,000 $0.1600
  • 15,000 $0.1550
$0.1550 / $0.1660 Buy Now
Ameya Holding Limited RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB 6000
RFQ
DISTI # RS3M-13-F
Avnet Silica Diode Switching 1KV 3A 2-Pin SMC T/R (Alt: RS3M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 6000
Buy Now
LCSC 1.3V3A 500ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS 2795
  • 5 $0.2710
  • 50 $0.2077
  • 150 $0.1806
  • 500 $0.1467
  • 3,000 $0.1316
  • 6,000 $0.1226
$0.1226 / $0.2710 Buy Now
New Advantage Corporation RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 339000
  • 3,000 $0.1843
  • 339,000 $0.1720
$0.1720 / $0.1843 Buy Now
Win Source Electronics DIODE GEN PURP 1KV 3A SMC 293964
  • 235 $0.2150
  • 565 $0.1770
  • 880 $0.1710
  • 1,205 $0.1660
  • 1,565 $0.1600
  • 2,085 $0.1440
$0.1440 / $0.2150 Buy Now

CAD Models for RS3M-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS3M-13-F by Diodes Incorporated

RS3M-13-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC, SMC, 2 PIN
Pin Count
2
Manufacturer Package Code
SMC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.5 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. RS3M-13-F
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for RS3M-13-F

This table gives cross-reference parts and alternative options found for RS3M-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3M-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components RS3M-13-F vs FR3M
ER3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON RS3M-13-F vs ER3M
FR3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Microsemi Corporation RS3M-13-F vs FR3M
RS3M-7 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated RS3M-13-F vs RS3M-7
RS3M-13 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated RS3M-13-F vs RS3M-13
RS3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Fuji Electric Co Ltd RS3M-13-F vs RS3M
ER3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB International Semiconductor Inc RS3M-13-F vs ER3M
FR3ME3 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Microsemi Corporation RS3M-13-F vs FR3ME3
FR3M Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Promax-Johnton Electronic Corporation RS3M-13-F vs FR3M
FR3M Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, SMC, 2 PIN Surge Components Inc RS3M-13-F vs FR3M
Part Number Description Manufacturer Compare
FR3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN Diotec Semiconductor AG RS3M-13-F vs FR3M
FR3ME3 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Microsemi Corporation RS3M-13-F vs FR3ME3
RS3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Fuji Electric Co Ltd RS3M-13-F vs RS3M
RS3M-13 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated RS3M-13-F vs RS3M-13
RS3M-7 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated RS3M-13-F vs RS3M-7
FR3M Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Promax-Johnton Electronic Corporation RS3M-13-F vs FR3M
RS3M+ Rectifier Diode, SPC Multicomp RS3M-13-F vs RS3M+
ER3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB International Semiconductor Inc RS3M-13-F vs ER3M
ER3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON RS3M-13-F vs ER3M
FR3M Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components RS3M-13-F vs FR3M

Related Parts for RS3M-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS3M-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS3M-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of RS3M-13-F would you like to use for your alert(s)?
  • Please alert me when RS3M-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS3M-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS3M-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS3M-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS3M-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS3M-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: