Part Details for RS3M by Taiwan Semiconductor
Overview of RS3M by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2841
|
Newark | Rectifier, Single, 1Kv, 3A, Do-214Ab Rohs Compliant: Yes |Taiwan Semiconductor RS3M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2080 / $0.5100 | Buy Now |
DISTI #
1801-RS3MCT-ND
|
DigiKey | DIODE GEN PURP 3A DO214AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1685 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
RS3M
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: RS3M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0931 | Buy Now |
DISTI #
821-RS3M
|
Mouser Electronics | Rectifiers 500ns, 3A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1030 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1262 | Buy Now |
DISTI #
RS3M
|
EBV Elektronik | Diode Fast Recovery Rectifier 1000V 3A 2-Pin DO-214AB T/R (Alt: RS3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RS3M
RS3M CAD Models
RS3M Part Data Attributes
|
RS3M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3M
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS3M
This table gives cross-reference parts and alternative options found for RS3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | RS3M vs RS3M |
GR3M | Rectifier Diode, 1 Element, 3A, 1000V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | RS3M vs GR3M |
RS3MR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | RS3M vs RS3MR6G |
RS3MM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | RS3M vs RS3MM6G |
RS3MHR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RS3M vs RS3MHR6G |
RS3MAFR2G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | RS3M vs RS3MAFR2G |
FR3M_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | RS3M vs FR3M_R2_00001 |
RS3MR7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | RS3M vs RS3MR7 |
RS3MAFR3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | RS3M vs RS3MAFR3G |
RS3M | Rectifier Diode, 1 Element, 2.5A, 1000V V(RRM), | Diodes Incorporated | RS3M vs RS3M |