-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3907
|
Newark | Cap, Film, Aec-Q200, Pet, 1.5Uf, 63V, Rad, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Lead Spacing:5Mm Rohs Compliant: Yes |Kemet RSBDC4150AA10K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1774 |
|
$0.1410 | Buy Now |
DISTI #
399-13463-ND
|
DigiKey | CAP FILM 1.5UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
2088 In Stock |
|
$0.2392 / $0.8400 | Buy Now |
DISTI #
80-RSBDC4150AA10K
|
Mouser Electronics | Film Capacitors 63V 1.5 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 8864 |
|
$0.2300 / $0.8400 | Buy Now |
|
Onlinecomponents.com |
15160 Partner Stock |
|
$0.2402 / $0.2582 | Buy Now | |
DISTI #
32721663
|
Verical | Cap Film 1.5uF 63V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200 Min Qty: 250 Package Multiple: 1 | Americas - 15160 |
|
$0.2320 / $0.2500 | Buy Now |
DISTI #
50978626
|
Verical | Cap Film 1.5uF 63V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200 Min Qty: 355 Package Multiple: 1 | Americas - 1774 |
|
$0.2061 / $0.2210 | Buy Now |
DISTI #
RSBDC4150AA10K
|
TTI | Film Capacitors 63V 1.5 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2330 | Buy Now |
DISTI #
KEMET RSBDC4150AA10K
|
PEI Genesis | Film Capacitor | 15160 |
|
Buy Now | |
DISTI #
RSBDC4150AA10K
|
Avnet Abacus | Film Capacitor, 1.5 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBDC4150AA10K) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2835712
|
element14 Asia-Pacific | CAP, 1.5F, 63V, 10%, PET, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 1762 |
|
$0.2380 / $0.5241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC4150AA10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC4150AA10K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |