-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8876
|
Newark | 0,01 U 100V |Kemet RSBEC2100CK00K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1050 | Buy Now |
DISTI #
399-RSBEC2100CK00KCT-ND
|
DigiKey | CAP FILM 10000PF 10% 100VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10342 In Stock |
|
$0.0516 / $0.2100 | Buy Now |
DISTI #
80-RSBEC2100CK00K
|
Mouser Electronics | Film Capacitors 100V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 39056 |
|
$0.0510 / $0.2100 | Buy Now |
DISTI #
RSBEC2100CK00K
|
TTI | Film Capacitors 100V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 52500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
DISTI #
RSBEC2100CK00K
|
Avnet Abacus | Film Capacitor, 0.01 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: RSBEC2100CK00K) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 46 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBEC2100CK00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC2100CK00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBEC2100CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC2100CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C242A103K20A201 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBEC2100CK00K vs C242A103K20A201 |