-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3942
|
Newark | Cap, Film, 0.01Uf, 250V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01µf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBIC2100AA00K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
399-RSBIC2100AA00K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 51000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0576 | Buy Now |
DISTI #
80-RSBIC2100AA00K
|
Mouser Electronics | Film Capacitors 250V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0620 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBIC2100AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBIC2100AA00K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBIC2100AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC2100AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF103K250A | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBIC2100AA00K vs F622JF103K250A |
185103K250RAA-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC2100AA00K vs 185103K250RAA-F |
RSBIC2100JC00K | Film Capacitor, | KEMET Corporation | RSBIC2100AA00K vs RSBIC2100JC00K |
185103K250AAB-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC2100AA00K vs 185103K250AAB-F |
SBIC2100JA00K | Film Capacitor, | KEMET Corporation | RSBIC2100AA00K vs SBIC2100JA00K |
RSBIC2100JB00K | Film Capacitor, | KEMET Corporation | RSBIC2100AA00K vs RSBIC2100JB00K |
168103K250A-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC2100AA00K vs 168103K250A-F |
SBIC2100JH00K | Film Capacitor, | KEMET Corporation | RSBIC2100AA00K vs SBIC2100JH00K |
RSBIC2100DQ00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, 2810, | KEMET Corporation | RSBIC2100AA00K vs RSBIC2100DQ00K |
SBIC2100DQ00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, 2810, | KEMET Corporation | RSBIC2100AA00K vs SBIC2100DQ00K |