RSBIC2220AA00K
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 0.022uF, 2814

Overview of RSBIC2220AA00K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBIC2220AA00K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AC3946
Newark Cap, Film, 0.022Uf, 250V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022µf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBIC2220AA00K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1208
  • 1 $0.0420
$0.0420 Buy Now
DISTI # 399-RSBIC2220AA00K-ND
DigiKey CAP FILM RAD POLYPROP Min Qty: 30000 Lead time: 31 Weeks Container: Bulk Temporarily Out of Stock
  • 30,000 $0.0747
$0.0747 Buy Now
DISTI # 80-RSBIC2220AA00K
Mouser Electronics Film Capacitors 250V 0.022 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant 0
  • 30,000 $0.0890
$0.0890 Order Now
DISTI # 52810157
Verical Cap Film 0.022uF 250V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125C Automotive Bulk Min Qty: 1191 Package Multiple: 1 Americas - 1208
  • 1,191 $0.0614
$0.0614 Buy Now
DISTI # RSBIC2220AA00K
Avnet Abacus Film Capacitor, 0.022 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBIC2220AA00K) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Lead time: 46 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RSBIC2220AA00K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBIC2220AA00K by KEMET Corporation

RSBIC2220AA00K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2814
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
7.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. RSBIC2220AA00K
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 0.022uF, 2814
    VS

Alternate Parts for RSBIC2220AA00K

This table gives cross-reference parts and alternative options found for RSBIC2220AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC2220AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSBIC2220CK00K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, KEMET Corporation RSBIC2220AA00K vs RSBIC2220CK00K
RSBIC2220JA00K Film Capacitor, KEMET Corporation RSBIC2220AA00K vs RSBIC2220JA00K
F622JG223K250L Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation RSBIC2220AA00K vs F622JG223K250L
SBIC2220AA00K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, KEMET Corporation RSBIC2220AA00K vs SBIC2220AA00K
RSBIC2220Z300K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, KEMET Corporation RSBIC2220AA00K vs RSBIC2220Z300K
SBIC2220JB00K Film Capacitor, KEMET Corporation RSBIC2220AA00K vs SBIC2220JB00K
185223K250ACB-F Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RSBIC2220AA00K vs 185223K250ACB-F
RSBIC2220JB00K Film Capacitor, KEMET Corporation RSBIC2220AA00K vs RSBIC2220JB00K
RSBIC2220JC00K Film Capacitor, KEMET Corporation RSBIC2220AA00K vs RSBIC2220JC00K
C242E223K20C000 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED Xiamen Faratronic Co Ltd RSBIC2220AA00K vs C242E223K20C000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBIC2220AA00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBIC2220AA00K by KEMET Corporation

Select Manufacturer
Which Manufacturer of RSBIC2220AA00K would you like to use for your alert(s)?
  • Please alert me when RSBIC2220AA00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBIC2220AA00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBIC2220AA00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBIC2220AA00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBIC2220AA00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBIC2220AA00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: