RSBPC1220Z300K
KEMET Corporation
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 2814,

Overview of RSBPC1220Z300K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBPC1220Z300K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AC3982
Newark Cap, Film, 2200Pf, 630V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):630V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBPC1220Z300K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2794
  • 1 $0.0240
  • 10 $0.0240
  • 25 $0.0240
  • 50 $0.0240
  • 100 $0.0240
  • 500 $0.0240
  • 1,000 $0.0240
$0.0240 Buy Now
DISTI # 399-RSBPC1220Z300K-ND
DigiKey CAP FILM 2200PF 10% 630VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Bulk 1292
In Stock
  • 1 $0.3900
  • 10 $0.2290
  • 50 $0.1654
  • 100 $0.1457
  • 500 $0.1121
  • 1,000 $0.1017
  • 3,000 $0.0886
  • 6,000 $0.0822
$0.0822 / $0.3900 Buy Now
DISTI # 80-SBPC1220Z300K
Mouser Electronics Film Capacitors 630V 2200 pF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant 0
  • 30,000 $0.0880
$0.0880 Order Now
DISTI # 52809825
Verical Cap Film 0.0022uF 630V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125C Automotive Bulk Min Qty: 2084 Package Multiple: 1 Americas - 2794
  • 2,084 $0.0351
  • 2,500 $0.0340
$0.0340 / $0.0351 Buy Now
DISTI # RSBPC1220Z300K
Avnet Abacus Film Capacitor, 2200 pF, 220 V, 630 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBPC1220Z300K) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RSBPC1220Z300K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBPC1220Z300K by KEMET Corporation

RSBPC1220Z300K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2814
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
7.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. RSBPC1220Z300K
    KEMET Corporation
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 2814,
    VS

Alternate Parts for RSBPC1220Z300K

This table gives cross-reference parts and alternative options found for RSBPC1220Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBPC1220Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSBPC1220JH00K Film Capacitor, KEMET Corporation RSBPC1220Z300K vs RSBPC1220JH00K
RSBPC1220AA00K Film Capacitor, Polyester, 630V, 0.0022uF, 2814 KEMET Corporation RSBPC1220Z300K vs RSBPC1220AA00K
SBPC1220Z300K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 2814, KEMET Corporation RSBPC1220Z300K vs SBPC1220Z300K
SBPC1220JC00K Film Capacitor, KEMET Corporation RSBPC1220Z300K vs SBPC1220JC00K
RSBPC1220CK00K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 2814, KEMET Corporation RSBPC1220Z300K vs RSBPC1220CK00K
RSBPC1220JB00K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RSBPC1220Z300K vs RSBPC1220JB00K
SBPC1220DQ00K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 2814, KEMET Corporation RSBPC1220Z300K vs SBPC1220DQ00K
RSBPC1220JC00K Film Capacitor, KEMET Corporation RSBPC1220Z300K vs RSBPC1220JC00K
SBPC1220CK00K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 2814, KEMET Corporation RSBPC1220Z300K vs SBPC1220CK00K
RSBPC1220DQ00K Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 2814, KEMET Corporation RSBPC1220Z300K vs RSBPC1220DQ00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBPC1220Z300K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBPC1220Z300K by KEMET Corporation

Select Manufacturer
Which Manufacturer of RSBPC1220Z300K would you like to use for your alert(s)?
  • Please alert me when RSBPC1220Z300K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBPC1220Z300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBPC1220Z300K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBPC1220Z300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBPC1220Z300K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBPC1220Z300K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: