Part Details for RSF-915.000-26000-2015-TR-NS3 by Raltron Electronics Corporation
Results Overview of RSF-915.000-26000-2015-TR-NS3 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF-915.000-26000-2015-TR-NS3 Information
RSF-915.000-26000-2015-TR-NS3 by Raltron Electronics Corporation is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPD2015FN | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High side switch) / VDD=40 V / 8ch / SSOP30 | |
| 10145226-0001311LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
| 10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions |
Price & Stock for RSF-915.000-26000-2015-TR-NS3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AK9386
|
Newark | Saw Filter, 915Mhz, 0805 Rohs Compliant: Yes |Raltron RSF-915.000-26000-2015-TR-NS3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 / $1.7000 | Buy Now |
|
DISTI #
2151-RSF-915.000-26000-2015-TR-NS3CT-ND
|
DigiKey | FILTER SAW 915MHZ 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1647 In Stock |
|
$0.5830 / $1.5500 | Buy Now |
Part Details for RSF-915.000-26000-2015-TR-NS3
RSF-915.000-26000-2015-TR-NS3 CAD Models
RSF-915.000-26000-2015-TR-NS3 Part Data Attributes
|
|
RSF-915.000-26000-2015-TR-NS3
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF-915.000-26000-2015-TR-NS3
Raltron Electronics Corporation
SAW Filter,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Center or Cutoff Frequency (fo/fc) | 915 Mhz | |
| Filter Type | Saw Filter | |
| Height | 0.65 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3.5 Db | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 Ohm Ω | |
| Packing Method | Tr | |
| Width | 1.5 Mm |
Alternate Parts for RSF-915.000-26000-2015-TR-NS3
This table gives cross-reference parts and alternative options found for RSF-915.000-26000-2015-TR-NS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF-915.000-26000-2015-TR-NS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AFS915D-T | Abracon Corporation | Check for Price | SAW Filter, 1 Function(s), 915MHz | RSF-915.000-26000-2015-TR-NS3 vs AFS915D-T |
RSF-915.000-26000-2015-TR-NS3 Frequently Asked Questions (FAQ)
-
Raltron recommends a symmetrical PCB layout with a solid ground plane and a 50-ohm microstrip transmission line to ensure optimal performance and minimize signal loss.
-
The output power of the RSF-915.000-26000-2015-TR-NS3 should be selected based on the specific requirements of your application, including the distance between the transmitter and receiver, the environment, and the desired data rate.
-
The RSF-915.000-26000-2015-TR-NS3 is rated for operation from -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications.
-
Yes, the RSF-915.000-26000-2015-TR-NS3 is designed for outdoor use and can withstand environmental stresses such as humidity, temperature fluctuations, and exposure to moisture.
-
The typical current consumption of the RSF-915.000-26000-2015-TR-NS3 is around 30mA, but this can vary depending on the specific operating conditions and the output power setting.