Part Details for RSF100JRIFT2R7 by YAGEO Corporation
Overview of RSF100JRIFT2R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF100JRIFT2R7
RSF100JRIFT2R7 CAD Models
RSF100JRIFT2R7 Part Data Attributes
|
RSF100JRIFT2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JRIFT2R7
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JRIFT2R7
This table gives cross-reference parts and alternative options found for RSF100JRIFT2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JRIFT2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JT-AV2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JT-AV2R7 |
RSF100JB-F2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JB-F2R7 |
RSF100JBI26-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JBI26-2R7 |
RSF100JTIFK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JTIFK2R7 |
RSF100JTIFKK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JTIFKK2R7 |
RSF100JRIFK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JRIFK2R7 |
RSF100JBIFKK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JBIFKK2R7 |
RSF100JTIFT2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JTIFT2R7 |
RSF100JRIPN2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JRIPN2R7 |
RSF100JBI2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JRIFT2R7 vs RSF100JBI2R7 |