Part Details for RSF1AP-241-JTQ by RCD Components Inc
Overview of RSF1AP-241-JTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF1AP-241-JTQ
RSF1AP-241-JTQ CAD Models
RSF1AP-241-JTQ Part Data Attributes
|
RSF1AP-241-JTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RSF1AP-241-JTQ
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 1W, 240ohm, 300V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.65 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.4 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RSF1AP-241-JTQ
This table gives cross-reference parts and alternative options found for RSF1AP-241-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1AP-241-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1AP-241-JTW | Fixed Resistor, Metal Oxide Film, 1W, 240ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1AP-241-JTQ vs RSF1AP-241-JTW |
RSF1A-241-JB | Fixed Resistor, Metal Oxide Film, 1W, 240ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1AP-241-JTQ vs RSF1A-241-JB |
RSF1A-241-JAPNW | Fixed Resistor, Metal Oxide Film, 1W, 240ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1AP-241-JTQ vs RSF1A-241-JAPNW |
RSF1AP-241-JAPNW | Fixed Resistor, Metal Oxide Film, 1W, 240ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1AP-241-JTQ vs RSF1AP-241-JAPNW |
RSF1A-241-JTW | Fixed Resistor, Metal Oxide Film, 1W, 240ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1AP-241-JTQ vs RSF1A-241-JTW |
RSF1A-241-JBW | Fixed Resistor, Metal Oxide Film, 1W, 240ohm, 300V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF1AP-241-JTQ vs RSF1A-241-JBW |