RSF1WSGBIMR0R
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 1W, 0ohm, 300V, 2% +/-Tol, -300,300ppm/Cel,

Overview of RSF1WSGBIMR0R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF1WSGBIMR0R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF1WSGBIMR0R by YAGEO Corporation

RSF1WSGBIMR0R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
Resistor Type
JUMPER
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
300 V
Want to compare parts?
  1. RSF1WSGBIMR0R
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 1W, 0ohm, 300V, 2% +/-Tol, -300,300ppm/Cel,
    VS

Alternate Parts for RSF1WSGBIMR0R

This table gives cross-reference parts and alternative options found for RSF1WSGBIMR0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSGBIMR0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF1WSGTIPN0R Fixed Resistor, Metal Oxide Film, 1W, 0ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF1WSGBIMR0R vs RSF1WSGTIPN0R
RSF1WSGBI52-0R Fixed Resistor, Metal Oxide Film, 1W, 0ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF1WSGBIMR0R vs RSF1WSGBI52-0R
RSF1WSGRIFT0R Fixed Resistor, Metal Oxide Film, 1W, 0ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF1WSGBIMR0R vs RSF1WSGRIFT0R
RSF1WSGRI52-0R Fixed Resistor, Metal Oxide Film, 1W, 0ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF1WSGBIMR0R vs RSF1WSGRI52-0R
RSF1WSGTIAV0R Fixed Resistor, Metal Oxide Film, 1W, 0ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF1WSGBIMR0R vs RSF1WSGTIAV0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF1WSGBIMR0R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF1WSGBIMR0R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF1WSGBIMR0R would you like to use for your alert(s)?
  • Please alert me when RSF1WSGBIMR0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF1WSGBIMR0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF1WSGBIMR0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF1WSGBIMR0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF1WSGBIMR0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF1WSGBIMR0R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: