Part Details for RSF2WSJRIFKK4K7 by YAGEO Corporation
Overview of RSF2WSJRIFKK4K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSJRIFKK4K7
RSF2WSJRIFKK4K7 CAD Models
RSF2WSJRIFKK4K7 Part Data Attributes:
|
RSF2WSJRIFKK4K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJRIFKK4K7
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJRIFKK4K7
This table gives cross-reference parts and alternative options found for RSF2WSJRIFKK4K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJRIFKK4K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJB-FFK4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJB-FFK4K7 |
RSF2WSJBI91-4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJBI91-4K7 |
RSF2WSJB-MB4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJB-MB4K7 |
RSF2WSJR-FT4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJR-FT4K7 |
RSF2WSJRI52-4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJRI52-4K7 |
RSF2WSJRIAV4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJRIAV4K7 |
RSF2WSJBI81-4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJBI81-4K7 |
RSF2WSJBI73-4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJBI73-4K7 |
RSF2WSJR-PN4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJR-PN4K7 |
RSF2WSJBI4K7 | Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIFKK4K7 vs RSF2WSJBI4K7 |