Part Details for RSF2WSJRIPN270R by YAGEO Corporation
Overview of RSF2WSJRIPN270R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSJRIPN270R
RSF2WSJRIPN270R CAD Models
RSF2WSJRIPN270R Part Data Attributes:
|
RSF2WSJRIPN270R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJRIPN270R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJRIPN270R
This table gives cross-reference parts and alternative options found for RSF2WSJRIPN270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJRIPN270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJR-AV270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJR-AV270R |
RSF2WSJRIFFK270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJRIFFK270R |
RSF2WSJRIFK270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJRIFK270R |
RSF2WSJRIMB270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJRIMB270R |
RSF2WSJRI52-270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJRI52-270R |
RSF2WSJRIAV270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJRIAV270R |
RSF2WSJT-52-270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJT-52-270R |
RSF2WSJTIF270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJTIF270R |
RSF2WSJBIF270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJBIF270R |
RSF2WSJR-FT270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJRIPN270R vs RSF2WSJR-FT270R |