Part Details for RSF2WSJT-73-680R by YAGEO Corporation
Overview of RSF2WSJT-73-680R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJT-73-680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2WSJT-73-680R-ND
|
DigiKey | RES 680 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0396 | Buy Now |
DISTI #
RSF2WSJT-73-680R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 680Ohm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF2WSJT-73-680R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF2WSJT-73-680R
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0330 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0263 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 680 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0401 / $0.0489 | RFQ |
Part Details for RSF2WSJT-73-680R
RSF2WSJT-73-680R CAD Models
RSF2WSJT-73-680R Part Data Attributes
|
RSF2WSJT-73-680R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJT-73-680R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJT-73-680R
This table gives cross-reference parts and alternative options found for RSF2WSJT-73-680R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJT-73-680R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJTIFKK680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJTIFKK680R |
RSF2WSJRI52-680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJRI52-680R |
RSF2WSJRIFFK680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJRIFFK680R |
RSF2WSJBI26-680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJBI26-680R |
RSF2WSJRIF680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJRIF680R |
RSF2WSJRIMB680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJRIMB680R |
RSF2WSJR-PN680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJR-PN680R |
RSF2WSJR-AV680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJR-AV680R |
RSF2WSJB-F680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJB-F680R |
RSF2WSJTI26-680R | Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-73-680R vs RSF2WSJTI26-680R |