Part Details for RSF2WSJT-AV270R by YAGEO Corporation
Overview of RSF2WSJT-AV270R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSJT-AV270R
RSF2WSJT-AV270R CAD Models
RSF2WSJT-AV270R Part Data Attributes
|
RSF2WSJT-AV270R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJT-AV270R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJT-AV270R
This table gives cross-reference parts and alternative options found for RSF2WSJT-AV270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJT-AV270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJTIFFK270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJTIFFK270R |
RSF2WSJB-FFK270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJB-FFK270R |
RSF2WSJR-PN270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJR-PN270R |
RSF2WSJTIPN270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJTIPN270R |
RSF2WSJBIFFK270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJBIFFK270R |
RSF2WSJBI91-270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJBI91-270R |
RSF2WSJRIFFK270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJRIFFK270R |
RSF2WSJBIF270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJBIF270R |
RSF2WSJT-FT270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJT-FT270R |
RSF2WSJTIFT270R | Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJT-AV270R vs RSF2WSJTIFT270R |