Part Details for RSF2WSJTIPN22K by YAGEO Corporation
Overview of RSF2WSJTIPN22K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSJTIPN22K
RSF2WSJTIPN22K CAD Models
RSF2WSJTIPN22K Part Data Attributes:
|
RSF2WSJTIPN22K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJTIPN22K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJTIPN22K
This table gives cross-reference parts and alternative options found for RSF2WSJTIPN22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJTIPN22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJB-FFK22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJB-FFK22K |
RSF2WSJBI81-22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJBI81-22K |
RSF2WSJB-MB22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJB-MB22K |
RSF2WSJTI73-22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJTI73-22K |
RSF2WSJTIAV22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJTIAV22K |
RSF2WSJRIFFK22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJRIFFK22K |
RSF2WSJRIMR22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJRIMR22K |
RSF2WSJRI73-22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJRI73-22K |
RSF2WSJBIM22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJBIM22K |
RSF2WSJTIM22K | Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJTIPN22K vs RSF2WSJTIM22K |