Part Details for RSFALHR2 by Taiwan Semiconductor
Overview of RSFALHR2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSFALHR2
RSFALHR2 CAD Models
RSFALHR2 Part Data Attributes:
|
RSFALHR2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSFALHR2
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RSFALHR2
This table gives cross-reference parts and alternative options found for RSFALHR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSFALHR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05E1L | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFALHR2 vs 05E1L |
RSFALRFG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR2 vs RSFALRFG |
RSFALR2G | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR2 vs RSFALR2G |
05U1 | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFALHR2 vs 05U1 |
05F1-W | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFALHR2 vs 05F1-W |
05H1L-W | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFALHR2 vs 05H1L-W |
05S5L-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFALHR2 vs 05S5L-W |
RSFALHMHG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR2 vs RSFALHMHG |
05H1-W | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFALHR2 vs 05H1-W |
RSFALMTG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR2 vs RSFALMTG |