Part Details for RSFALHR3 by Taiwan Semiconductor
Overview of RSFALHR3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSFALHR3
RSFALHR3 CAD Models
RSFALHR3 Part Data Attributes
|
RSFALHR3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSFALHR3
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RSFALHR3
This table gives cross-reference parts and alternative options found for RSFALHR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSFALHR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSFALHMQG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR3 vs RSFALHMQG |
RSFALMTG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR3 vs RSFALMTG |
RSFALM2 | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR3 vs RSFALM2 |
RSFALMH | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR3 vs RSFALMH |
RSFALM2G | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR3 vs RSFALM2G |
RSFALHRH | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR3 vs RSFALHRH |
KDR505S | Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, SOT-23, 3 PIN | KEC | RSFALHR3 vs KDR505S |
RSFALR2G | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR3 vs RSFALR2G |
B0550N | Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | RSFALHR3 vs B0550N |
RSFALHRHG | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFALHR3 vs RSFALHRHG |