There are no models available for this part yet.
Overview of RSM-105-02-L-D-LC-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for RSM-105-02-L-D-LC-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSM-105-02-L-D-LC-TR-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4800 | Buy Now | |
DISTI #
RSM-105-02-L-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-105-02-L-D-LC-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-RSM10502LDLCTR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$1.5500 / $2.4800 | Order Now | |
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$0.9460 / $2.4580 | Buy Now | ||
DISTI #
000000000003529988
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$1.5500 / $3.5800 | Buy Now | |
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$0.9460 / $2.4580 | Buy Now | ||
DISTI #
5cd91431cd7c1c4c386b909a
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.9000 / $3.5800 | Buy Now |
CAD Models for RSM-105-02-L-D-LC-TR by Samtec Inc
Part Data Attributes for RSM-105-02-L-D-LC-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for RSM-105-02-L-D-LC-TR
This table gives cross-reference parts and alternative options found for RSM-105-02-L-D-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-105-02-L-D-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64LB10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RSM-105-02-L-D-LC-TR vs M55302/64LB10Y |
71979-1105 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | RSM-105-02-L-D-LC-TR vs 71979-1105 |
M55302/58LB10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | RSM-105-02-L-D-LC-TR vs M55302/58LB10Y |
M55302/64LB10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | RSM-105-02-L-D-LC-TR vs M55302/64LB10X |
5559-10P2 | Rectangular Power Connector | Molex | RSM-105-02-L-D-LC-TR vs 5559-10P2 |
A0637602 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | RSM-105-02-L-D-LC-TR vs A0637602 |
3-172072-6 | 10 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | RSM-105-02-L-D-LC-TR vs 3-172072-6 |
86130103030365AELF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, LEAD FREE | Amphenol FCi | RSM-105-02-L-D-LC-TR vs 86130103030365AELF |
531812-1 | CONNECTOR, 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | RSM-105-02-L-D-LC-TR vs 531812-1 |
147109-3 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | RSM-105-02-L-D-LC-TR vs 147109-3 |
Related Parts for RSM-105-02-L-D-LC-TR
-
TFML-105-02-L-DHeaders and Edge Type Connectors
-
T494A106M016ATFixed Capacitors
-
RNCF0603BTE22K1Fixed Resistors
-
RB056L-40TE25Rectifier Diodes
-
MSS1278-223MLDFixed Inductors
-
USBR-A-S-F-O-THTelecom and Datacom Connectors
-
NCV85081BPD50R2GLinear Regulator ICs
-
TUSB8041IRGCRBus Controllers
-
1025Pulse/Datacom Transformers