Part Details for RSM-121-02-LM-D-TR by Samtec Inc
Overview of RSM-121-02-LM-D-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-121-02-LM-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RSM-121-02-LM-D-TR-ND
|
DigiKey | SURFACE-MOUNT MICRO SOCKET, 0.05 Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1661 | Buy Now |
DISTI #
RSM-121-02-LM-D-TR
|
Avnet Americas | Connector Socket Strip 42 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: RSM-121-02-LM-D-TR) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$4.9300 / $7.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2800 / $7.7500 | Buy Now | |
DISTI #
RSM-121-02-LM-D-TR
|
Avnet Americas | Connector Socket Strip 42 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: RSM-121-02-LM-D-TR) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$4.9300 / $7.7500 | Buy Now |
DISTI #
000000000006251505
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$4.4000 / $7.7500 | Buy Now |
|
Master Electronics | 0 |
|
$2.2800 / $7.7500 | Buy Now | |
DISTI #
5cd9138ecd7c1c4c386ae125
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.2800 / $7.7500 | Buy Now |
Part Details for RSM-121-02-LM-D-TR
RSM-121-02-LM-D-TR CAD Models
RSM-121-02-LM-D-TR Part Data Attributes:
|
RSM-121-02-LM-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-121-02-LM-D-TR
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.059 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RSM-121-02-LM-D-TR
This table gives cross-reference parts and alternative options found for RSM-121-02-LM-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-121-02-LM-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-121-02-L-D-P | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | RSM-121-02-LM-D-TR vs RSM-121-02-L-D-P |