Part Details for RSM1-02-SG-SMT-A by Adam Technologies Inc
Overview of RSM1-02-SG-SMT-A by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for RSM1-02-SG-SMT-A
RSM1-02-SG-SMT-A CAD Models
RSM1-02-SG-SMT-A Part Data Attributes
|
RSM1-02-SG-SMT-A
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RSM1-02-SG-SMT-A
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for RSM1-02-SG-SMT-A
This table gives cross-reference parts and alternative options found for RSM1-02-SG-SMT-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM1-02-SG-SMT-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
196H1FL112002-01 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Ratioplast Electronics | RSM1-02-SG-SMT-A vs 196H1FL112002-01 |
10120045-H02LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Latch | Amphenol FCi | RSM1-02-SG-SMT-A vs 10120045-H02LF |
2RS1-02-T-SMT-A-PP-T/R | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | RSM1-02-SG-SMT-A vs 2RS1-02-T-SMT-A-PP-T/R |
LX02S | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug | AUK Contractors Co Ltd | RSM1-02-SG-SMT-A vs LX02S |
YBH250-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Locking, Plug | YEONHO Electronics Co Ltd | RSM1-02-SG-SMT-A vs YBH250-02 |
DML-02-A-H-T-SMT | Board Connector, 2 Contact(s), Female, Right Angle, Surface Mount Terminal, Friction Ramp, Black Insulator | Adam Technologies Inc | RSM1-02-SG-SMT-A vs DML-02-A-H-T-SMT |
2SH-H-02-TS-V0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Friction Ramp, White Insulator, Plug | Adam Technologies Inc | RSM1-02-SG-SMT-A vs 2SH-H-02-TS-V0 |
10116801-002010LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Friction Ramp, Black Insulator, Receptacle | Amphenol FCi | RSM1-02-SG-SMT-A vs 10116801-002010LF |
B064-0211-283-Z | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | SMP Technology Inc | RSM1-02-SG-SMT-A vs B064-0211-283-Z |
A0800HI-02P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | RSM1-02-SG-SMT-A vs A0800HI-02P |