Part Details for RSMF12TS431G by Akahane Electronics Ind Corp
Overview of RSMF12TS431G by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for RSMF12TS431G
RSMF12TS431G CAD Models
RSMF12TS431G Part Data Attributes
|
RSMF12TS431G
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RSMF12TS431G
Akahane Electronics Ind Corp
Fixed Resistor, Metal Oxide Film, 0.5W, 430ohm, 250V, 2% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSMF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RSMF12TS431G
This table gives cross-reference parts and alternative options found for RSMF12TS431G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSMF12TS431G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSMF12BL431G | Fixed Resistor, Metal Oxide Film, 0.5W, 430ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | RSMF12TS431G vs RSMF12BL431G |
RSMF12TB431G | Fixed Resistor, Metal Oxide Film, 0.5W, 430ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | RSMF12TS431G vs RSMF12TB431G |