Part Details for RSMF3FN10K2 by SEI Stackpole Electronics Inc
Overview of RSMF3FN10K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for RSMF3FN10K2
RSMF3FN10K2 CAD Models
RSMF3FN10K2 Part Data Attributes
|
RSMF3FN10K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSMF3FN10K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 10200ohm, 500V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RSMF3FN10K2
This table gives cross-reference parts and alternative options found for RSMF3FN10K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSMF3FN10K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM310.2K1%T | Fixed Resistor, Metal Oxide Film, 3W, 10200ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RSMF3FN10K2 vs RSM310.2K1%T |
RSMF310.2K1%A | Fixed Resistor, Metal Oxide Film, 3W, 10200ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSMF3FN10K2 vs RSMF310.2K1%A |
RSM310.2K1%A | Fixed Resistor, Metal Oxide Film, 3W, 10200ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RSMF3FN10K2 vs RSM310.2K1%A |
RSM310.2K1%R | Fixed Resistor, Metal Oxide Film, 3W, 10200ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RSMF3FN10K2 vs RSM310.2K1%R |
RSMF310.2K1%R | Fixed Resistor, Metal Oxide Film, 3W, 10200ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSMF3FN10K2 vs RSMF310.2K1%R |
RSMF310.2K1%T | Fixed Resistor, Metal Oxide Film, 3W, 10200ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSMF3FN10K2 vs RSMF310.2K1%T |