-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSO-4815S/H3 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RSO-4815S/H3-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 22 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.1955 | Buy Now |
|
DISTI #
919-RSO-4815S/H3
|
Mouser Electronics | DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 36-72Vin 15Vout RoHS: Compliant | 0 |
|
$21.3300 / $25.0600 | Order Now |
|
DISTI #
10012585
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 RoHS: Compliant | 0 |
|
$23.2000 | RFQ |
|
DISTI #
72162630
|
RS | DC-DC CONVERTER, SIP8, 3KV, REG 2:1, SINGLE,1W,15V, 67MA, RSO-S_D(Z) SERIES Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5600 / $27.4900 | RFQ |
|
|
Onlinecomponents.com | 1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1, V. In: 36-72, V. Out: 15, mA. Out: 67 COO: Taiwan RoHS: Compliant | 0 |
|
$19.1000 / $25.0700 | Buy Now |
|
DISTI #
RSO4815S3
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$18.1800 | Buy Now |
|
DISTI #
000000000006066619
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 36-72Vin 15Vout Min Qty: 1 | 0 |
|
$20.7700 / $24.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
RSO-4815S/H3
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RSO-4815S/H3
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-8/7
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | , Sip7/8,.23 | |
| Pin Count | 8/7 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 72 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-XSMA-T7 | |
| Length | 21.8 Mm | |
| Load Regulation-Max | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.067 A | |
| Output Voltage-Max | 15.3 V | |
| Output Voltage-Min | 14.7 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Equivalence Code | SIP7/8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 11.35 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 9.2 Mm |